Inductor Power Shielded Wirewound 15uH 20% 1KHz 0.06Ohm DCR T/R
Mitsumi Electric C6-K5LA150 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.06Ohm |
| Product Length | 6.6mm |
| Height | 5mm |
| Product Depth | 6.6mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.