Inductor Power Wirewound 8.2uH 30% 1KHz 0.033Ohm DCR T/R
Mitsumi Electric C8-K4L8R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.033Ohm |
| Product Length | 8mm |
| Height | 4mm |
| Product Depth | 8mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.