The LAG640D is a commercial temperature dual function IC from Mitsumi Electric. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in a 30-pin SDIP and has a supply voltage of 30V. It is designed for use in a variety of applications, including telecommunications.
Mitsumi Electric LAG640D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.3 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric LAG640D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.