The MM1035XD from Mitsumi Electric is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 8-pin DIP package with dimensions of 7.62mm in width and 8.7mm in length. It operates at a nominal supply voltage of 5 volts and has a single channel configuration.
Mitsumi Electric MM1035XD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.7 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1035XD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.