The MM1035XF from Mitsumi Electric is a commercial temperature power management IC with a single channel and a nominal supply voltage of 5V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a SOP8 package with a width of 5.5mm and a length of 6mm. It has 8 terminals and is designed for commercial temperature applications.
Sign in to ask questions about the Mitsumi Electric MM1035XF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric MM1035XF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1035XF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.