The MM1093ND is a commercial extended temperature clock generator IC from Mitsumi Electric, featuring 16 terminals and a DIP-16 package. It operates within a temperature range of -20 to 75 degrees Celsius and has a nominal supply voltage of 5V, with a minimum of 4.7V and a maximum of 5.3V. This IC is designed for use in a variety of applications, including video systems, and is suitable for use in commercial environments.
Mitsumi Electric MM1093ND technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 5.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1093ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.