The MM1093NF is a commercial extended temperature grade clock generator IC from Mitsumi Electric. It features a 5V nominal supply voltage with a minimum of 4.7V and a maximum of 5.3V. The device has 16 terminals and a dual terminal position. It is packaged in a SOP16 package with dimensions of 5.5mm in width and 10mm in length. The MM1093NF operates within a temperature range of -20°C to 75°C.
Mitsumi Electric MM1093NF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 5.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1093NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.