The MM1099AD from Mitsumi Electric is a commercial extended 8-pin DIP power management IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 3.6V, a maximum supply voltage of 7V, and a minimum supply voltage of 2.2V. The device has 8 terminals and is available in a DIP8 package with a width of 7.62mm and a length of 9.4mm.
Mitsumi Electric MM1099AD technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1099AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.