Fixed Positive LDO Regulator, 8V, PDSO4, MMP-4
Sign in to ask questions about the Mitsumi Electric MM1257DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric MM1257DM technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 7.84 |
| Output Voltage1-Max | 8.16 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1257DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.