The Mitsumi Electric MM1380 is an instrumentation amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 25V. It has a maximum input offset voltage of 500uV and a minimum voltage gain of 97dB. The amplifier operates within a temperature range of -20 to 85 degrees Celsius. It is available in an 8-pin LSSOP package.
Sign in to ask questions about the Mitsumi Electric MM1380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric MM1380 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.1 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 25 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 1.6 |
| Voltage Gain-Min | 97 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.