Mitsumi Electric MM1412GW technical specifications.
| Package/Case | VSOP-A |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 0.9V |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric MM1412GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.