Battery Protection Li-Ion 8-Pin VSOP-A
Sign in to ask questions about the Mitsumi Electric MM1412JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric MM1412JW technical specifications.
| Package/Case | VSOP-A |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 0.9V |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric MM1412JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.