Two Terminal Voltage Reference, BIPolar,
Checking distributor stock and pricing after the page loads.
Mitsumi Electric MM1431ATT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| REACH | unknown |
| Military Spec | False |