The MM1491AN is a surface mount battery protection IC from Mitsumi Electric, designed for Li-Ion battery applications. It operates over a voltage range of 1.8V to 10V and a temperature range of -40C to 125C. The IC is packaged in a small outline transistor (SOT-26A) with 6 gull-wing pins, suitable for surface mount applications.
Mitsumi Electric MM1491AN technical specifications.
| Package/Case | SOT-26A |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric MM1491AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.