The MM1491HN is a 6-pin surface mount Li-ion battery protection IC from Mitsumi Electric. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1.8V to 10V. The device is packaged in a small outline transistor (SOT-26A) with a plastic material and gull-wing lead shape. It is designed for surface mount applications and is suitable for battery protection in Li-ion battery systems.
Mitsumi Electric MM1491HN technical specifications.
| Package/Case | SOT-26A |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric MM1491HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.