Analog Voltage Output Sensor, 0.79V Min, 0.85V Max, 3Cel, Bipolar, Rectangular, 5 Pin, Surface Mount, SOT-25A, 5 PIN
Sign in to ask questions about the Mitsumi Electric MM1522XN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric MM1522XN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1522XN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.