The PST591C is a commercial extended 3-pin power management IC from Mitsumi Electric. It operates over a temperature range of -20 to 75°C and has a nominal supply voltage of 10V. The device is packaged in a TO-92 SIP3 package with a pin count of 3. It is designed for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Mitsumi Electric PST591C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.