The PST593DM from Mitsumi Electric is a commercial extended SOP4 power management IC with a supply voltage of 10V. It features 4 pins and operates within a temperature range of -20°C to 75°C. The device is designed for use in various applications and is packaged in a SOP4 package with dimensions of 3.1mm in width and 4.5mm in length.
Mitsumi Electric PST593DM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.