The PST7035M is a commercial extended 3-pin SOP power management IC from Mitsumi Electric. It operates within a temperature range of -20°C to 75°C. The device has a single function and a single channel. It is designed to work with a supply voltage of 10V. The PST7035M is packaged in a 3.1mm wide and 4.5mm long SOP package.
Mitsumi Electric PST7035M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.