The PST7040M is a commercial extended temperature power management IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 10 volts. The IC is packaged in a 3-pin SOP package with a width of 3.1 millimeters and a length of 4.5 millimeters. It is manufactured by Mitsumi Electric and meets commercial extended temperature grade requirements.
Mitsumi Electric PST7040M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.