Power Management Circuit, Fixed, +4.5VV, PDSO4,
Mitsumi Electric PST8245UR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.