Sign in to ask questions about the Mitsumi Electric TR11-A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsumi Electric TR11-A-S technical specifications.
| Width | 9.2 |
| Length | 12.4 |
| Manufacturer Series | TR |
| Height | 5.9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric TR11-A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.