
MICROMETER; Measuring Range Max:1; Graduations:-; Accuracy:0.001mm; No. of Anvils:-; Product Range:-; Measuring Resolution:0.00005; Micrometer Range:0-1/0-25mm; Resolution:0.00005 ;RoHS Compliant: NA
Mitutoyo 293-340 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Mount | Standard |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 293-340 to view detailed technical specifications.
No datasheet is available for this part.
