Switch Rocker ON OFF SPST Screw 6A 250VAC
Miyama Electric DS-004 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Miyama Electric DS-004 to view detailed technical specifications.
No datasheet is available for this part.