Switch Rocker ON OFF SPST Solder Lug Rocker 10A 250VAC
Miyama Electric DS-004E technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.