This SPDT switch features a round plunger actuator and a straight body orientation. It has a maximum current rating of 3 amps at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch is panel mount and has a quick connect termination style. It is designed for alternate contact operation.
Checking distributor stock and pricing after the page loads.
Miyama Electric DS-409-K technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS Version | 2002/95/EC |