Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Panel Mount
Miyama Electric DS-663C-R-W-S-K-W technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 15(Round)mm |
No datasheet is available for this part.