This SPST panel mount switch features a round button actuator and a maximum current rating of 3 amps at 125 volts AC. It has a straight body orientation and a termination style of solder. The switch is designed for panel mounting with a cutout dimension of 16.8mm in a round shape. The switch configuration is OFF (ON) and the pole throw configuration is single pole single throw.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions | 16.8(Round)mm |