Switch Toggle ON ON SPDT Round Lever Solder Lug 3A 125VAC Panel Mount with Threads
Miyama Electric MS-244 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
No datasheet is available for this part.