Switch Slide ON ON DPDT Extended Top Slide 3A 125VAC PC Pins Panel Mount/Through Hole
Miyama Electric MS-255 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
No datasheet is available for this part.