Switch Toggle ON ON SPDT Flat Lever Solder 6A 125VAC Panel Mount with Threads
Miyama Electric MS-500A-MF-K technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Flat Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.