Switch Toggle ON ON DPDT Round Lever PC Pins 0.3A 125VAC PC Mount
Miyama Electric MS-611F technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
No datasheet is available for this part.