
MK Electric 5702S technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Color | White |
| Height | 200mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Width | 111.5mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5702S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.