
MK Electric K2200 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Metal |
| Number of Gangs | 1 |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2200 to view detailed technical specifications.
No datasheet is available for this part.