SURFACE BOX, 41MM 1 GANG; Enclosure Material: Steel; SVHC: No SVHC (19-Dec-2011); No. of Gangs: 1
MK Electric K2211ALM technical specifications.
| Material | Steel |
| Mount | External |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.