
MK Grey 1 Gang Steel Metal Clad Switched Power Socket, BS 546, 5A, Surface Mount, IP2XD
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 5A |
| Material | Steel, Metal |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Series | Metalclad Plus |
| Voltage Rating | 230V |
| RoHS | Compliant |
