
MK (ELECTRIC) K5423WHI Logic Plus 20A 1 Gang Double Pole Switch with Neon
Sign in to ask questions about the MK Electric K5423WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric K5423WHI technical specifications.
| Color | White |
| Current Rating | 20A |
| Depth | 19mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Thermoset |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K5423WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
