Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0Torr to 1Torr |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 45psi |
| Accuracy | 0.25% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 15.75V |
| Min Operating Supply Voltage | 14.25V |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 15V |
| RoHS Version | 2011/65/EU |