
The GM50A is a general purpose, metal sealed MFC well suited for a wide variety of applications requiring flow control capability from 5 sccm to 50 slm FS, N₂ equivalent. It incorporates the latest in digital flow control electronics along with a well proven, patented thermal sensor and mechanical design. The GM50A digitally controlled MFC is available with either analog or digital I/O, utilizing MKS control algorithms for fast and repeatable response (500 milliseconds typical). It offers a digital calibration for 1% of setpoint accuracy on the calibration gas and is compatible with 1479A MFCs. The GM50A uses a standard 3-inch footprint for flow rates from 5 sccm to 50 slm, and its electropolished surface finish makes it suitable for high purity process applications. An MFM version is also available without electropolishing.
Sign in to ask questions about the MKS Instruments GM50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MKS Instruments GM50A technical specifications.
| Full Scale Flow Ranges | 5 - 50000sccm N₂ equivalent |
| Maximum Inlet Pressure | 150psig |
| Normal Operating Pressure Differential (5 to 5000 sccm) | 10 to 40psid |
| Normal Operating Pressure Differential (10000 to 20000 sccm) | 15 to 40psid |
| Normal Operating Pressure Differential (30000 to 50000 sccm) | 25 to 40psid |
| Proof Pressure | 1000psig |
| Burst Pressure | 1500psig |
| Control Range | 2% to 100%of F.S. |
| Typical Accuracy (20 to 100% F.S. N₂ calibration gas) | ± 1%of setpoint |
| Typical Accuracy (2 to 20% F.S. N₂ calibration gas) | ± 0.2%of F.S. |
| Repeatability | ± 0.3%of Reading |
| Resolution | 0.1%of Full Scale |
| Temperature Coefficient (Zero) | < 0.05%of F.S./°C |
| Temperature Coefficient (Span) | < 0.08%of Rdg./°C |
| Inlet Pressure Coefficient | < 0.02%of Rdg./psi |
| Typical Controller Settling Time | < 750msec. |
| Warm-up Time | < 30min |
| Operating Temperature Range (Ambient) | 10 to 50°C |
| Storage Humidity | 0 to 95%Relative Humidity, non-condensing |
| Storage Temperature | -20° to 80°C |
| Fittings | Swagelok® 4 VCR® or ¼" Swagelok compression seal |
| Leak Integrity (External) | < 1 x 10⁻¹⁰scc/sec He |
| Leak Integrity (Through closed valve) | < 1.0%of F.S. at 40 psig inlet to atmosphere |
| Wetted Materials (Standard) | 316L S.S. VAR (equivalent to 316 S.S. SCQ for semiconductor quality), 316 S.S., Elgiloy®, Nickel |
| Wetted Materials (Valve Seat) | Teflon® |
| Surface Finish (MFC) | 10µ inch average Ra(electropolished) |
| Surface Finish (MFM) | 16µ inch average Ra |
| Weight | less than 3 lbs (1.4kg) |
| Input Power Required (Analog) | +15 to +24 VDC@ (< 4 watts) |
| Flow Input/Output Signal (Voltage) | 0 to 5 VDC |
| Voltage Connector | 15 pin Type "D" male, 9 pin Type "D" male |
| Flow Input/Output Signal (Current) | 4 to 20 mA |
| Current Connector | 15 pin Type "D" male |
| Digital I/O Input Power Required (DeviceNet) | +11 to +25 VDC(< 4 watts) |
| Digital I/O Connector (DeviceNet) | 5 pin microconnector |
| Digital I/O Data Rate Switch/Selection (DeviceNet) | 4 positions: 125, 250, 500K (Default), PGM |
| Digital I/O Data Rate (User Selectable DeviceNet) | 125 Kbps, 250 Kbps, 500 Kbps |
| Digital I/O MAC ID Switches/Addresses (DeviceNet) | 2 switches, 10 positions; 0,0 to 6,3; 1 to 254 |
| Digital I/O Network Size (DeviceNet) | Up to 64nodes |
| Digital I/O Network Topology (DeviceNet) | Linear (trunkline/dropline) |
| Digital I/O Input Power Required (RS-485) | +15 to +24 VDC(< 4 watts) |
| Digital I/O Connector (RS-485) | 9 pin Type D male |
| Digital I/O Data Rate Switch/Selection (RS-485) | No switch, Set Data Rate via RS485 |
| Digital I/O Data Rate (User Selectable RS-485) | 9.6 Kbps, 19.2 Kbps, 38.4 Kbps |
| Digital I/O Station Addresses (RS-485) | 0,0 to 9,9 |
| Digital I/O Network Size (RS-485) | Up to 32nodes |
| Digital I/O Network Topology (RS-485) | Master/slave |
| Digital I/O Input Power Required (Profibus) | +15 to +24 VDC(< 4 watts) |
| Digital I/O Connector (Profibus) | 9 pin Type D male (power) and 9 pin Type D female (comm.) |
| Digital I/O Data Rate Switch/Selection (Profibus) | No switch, Set Data Rate via Profibus |
| Digital I/O Data Rate (User Selectable Profibus) | 9.6 Kbps to 12 Mbps |
| Digital I/O MAC ID Switches/Addresses (Profibus) | 2 switches, 10 positions |
| Digital I/O Network Size (Profibus) | Up to 99nodes |
| Digital I/O Network Topology (Profibus) | Master/slave |
| Gas Standard | SEMI Standard E52-0703 |
| Patented Thermal Sensor Design | Exceptional zero stability |
| Embedded User Interface | Ability to change device range and user gas, monitor functionality and collect performance data |
| Ce Mark | Compliant |
| RoHS | Compliant |
| Emc Directive | 2004/108/EC |
| Patent | US Patent No 5461913 |
Download the complete datasheet for MKS Instruments GM50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.