
The GE50A013201S6V010 is a mass flow controller from MKS Instruments with a stainless steel media path and a display option. It operates over a supply voltage range of 11 to 25 volts and has a repeatability of ±0.3. The device measures 112.7mm in length, 36.8mm in width, and 143.2mm in height, with a weight of less than 1400 grams. It is designed to handle nitrogen media and can withstand typical proof and burst pressures of 1000 and 1500 psig, respectively. The mass flow controller is suitable for use in air and liquid applications and has a minimum operating temperature of 10°C and a maximum operating temperature of 50°C.
MKS Instruments GE50A013201S6V010 technical specifications.
| Product Length (mm) | 112.7 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 143.2 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 11 to 25VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Size | 0.25in |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A013201S6V010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.