
The GE50A013501G5B010 mass flow controller from MKS Instruments is a nitrogen flow sensor with a stainless steel media path and a typical operating supply voltage range of 15 to 24 volts. It has a typical proof pressure of 1000 psig and a typical burst pressure of 1500 psig. The device measures 115.8mm in length, 36.8mm in width, and 138.7mm in height, and weighs less than 1400 grams. The mass flow controller operates within a temperature range of 10 to 50°C and features a display option for monitoring. It is designed for use in air and liquid applications.
MKS Instruments GE50A013501G5B010 technical specifications.
| Product Length (mm) | 115.8 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 138.7 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 15 to 24VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Type | VCO Male |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A013501G5B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.