
The GE50A013502G5B010 is a nitrogen mass flow controller from MKS Instruments. It measures 115.8mm in length, 36.8mm in width, and 138.7mm in height, with a weight of less than 1400g. The device operates within a temperature range of 10 to 50°C and requires a supply voltage between 15 and 24V. The media path is constructed from stainless steel, and the typical proof pressure is 1000psig, with a burst pressure of 1500psig. The controller features a display option and a repeatability of ±0.3.
MKS Instruments GE50A013502G5B010 technical specifications.
| Product Length (mm) | 115.8 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 138.7 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 15 to 24VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Type | VCO Male |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A013502G5B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.