
The GE50A013502G6B010 is a nitrogen mass flow controller from MKS Instruments. It has a product length of 115.8mm, width of 36.8mm, and height of 143.2mm, weighing less than 1400g. The device is designed for use with nitrogen and can withstand typical proof pressures of 1000psig and burst pressures of 1500psig. The media path is constructed from stainless steel. The controller operates within a supply voltage range of 11 to 25V and has a repeatability of ±0.3. It also features a display option and can be used within a temperature range of 10 to 50°C. The connection type is VCO male.
MKS Instruments GE50A013502G6B010 technical specifications.
| Product Length (mm) | 115.8 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 143.2 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 11 to 25VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Type | VCO Male |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A013502G6B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.