
The GE50A110201S6N010 mass flow controller from MKS Instruments is designed for use with sulfur hexafluoride media. It has a product length of 112.7mm, width of 36.8mm, and height of 143.2mm, with a weight of less than 1400g. The device operates within a temperature range of 10 to 50°C and has a connection size of 0.25in. It features a stainless steel media path and a display option. The controller can withstand a typical proof pressure of 1000psig and a typical burst pressure of 1500psig.
MKS Instruments GE50A110201S6N010 technical specifications.
| Product Length (mm) | 112.7 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 143.2 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Sulfur Hexafluoride |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 11 to 25VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Size | 0.25in |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A110201S6N010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.