
The GE50A110204S6V010 from MKS Instruments is a mass flow controller designed for use with sulfur hexafluoride media. It features a stainless steel media path and operates within a temperature range of 10 to 50°C. The device has a typical proof pressure of 1000 psig and a typical burst pressure of 1500 psig. It is powered by an operating supply voltage range of 11 to 25V and has a repeatability of ±0.3. The flow controller has a display option and a connection size of 0.25.
MKS Instruments GE50A110204S6V010 technical specifications.
| Product Length (mm) | 112.7 |
| Product Width (mm) | 36.8 |
| Product Height (mm) | 143.2 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Sulfur Hexafluoride |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 11 to 25VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Size | 0.25in |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GE50A110204S6V010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.