The GV50A013102S5N010 is a nitrogen mass flow controller with a stainless steel media path and a display option. It operates within a temperature range of 10 to 50°C and has a repeatability of ±0.3. The device is powered by a supply voltage range of 15 to 24V and has a connection size of 0.25. It can withstand typical proof and burst pressures of 1000psig and 1500psig, respectively.
MKS Instruments GV50A013102S5N010 technical specifications.
| Product Width (mm) | 38.1 |
| Product Height (mm) | 143 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 15 to 24VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Size | 0.25in |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GV50A013102S5N010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.