The GV50A013202R5N010 is a nitrogen mass flow controller with a stainless steel media path and a VCR male connection. It operates within a temperature range of 10 to 50°C and can withstand proof pressures of up to 1000psig and burst pressures of up to 1500psig. The device has a repeatability of ±0.3 and is available with a display option. It is designed for use in air and liquid applications and is suitable for use with a supply voltage range of 15 to 24V.
MKS Instruments GV50A013202R5N010 technical specifications.
| Product Length (mm) | 170.3 |
| Product Width (mm) | 38.1 |
| Product Height (mm) | 143 |
| Product Weight (g) | <1400 |
| Type | Mass Flow Controller |
| Media | Nitrogen |
| Typical Proof Pressure | 1000psig |
| Typical Burst Pressure | 1500psig |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 15 to 24VDC |
| Repeatability | ±0.3% |
| Display Option | Yes |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Connection Type | VCR Male |
| Cage Code | 23582 |
| EU RoHS | Yes |
| Schedule B | 9026105000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for MKS Instruments GV50A013202R5N010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.