CRYSTAL, 4.9152MHZ, 20PF, HC-49US; Product Range:B Series; Frequency Nom:4.9152MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:Through Hole, 11.1mm x 4.7mm; Load Capacitance:20pF; ESR:200ohm ;RoHS Compliant: Yes
MMD BF20BA1-4.9152MHZ technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MMD BF20BA1-4.9152MHZ to view detailed technical specifications.
No datasheet is available for this part.