HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
MMD MSH302548AH-25.000MHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MMD MSH302548AH-25.000MHZ-T to view detailed technical specifications.
No datasheet is available for this part.