Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Mode Electronics 41-237-0 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.